Part Details for 382122-000 by TE Connectivity
Overview of 382122-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 382122-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382122-000
|
Avnet Americas | High Performance Cable 3Conductors 26AWG 2.82mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 382122-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$5.8019 / $6.3545 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$5.9100 | Buy Now |
DISTI #
RYC382122-000
|
Heilind Electronics | 44A1131-26-0/2/9-9-US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1131-26-0/2/9-9-US RoHS: Compliant | 0 |
|
$5.8400 / $17.1300 | Buy Now |
DISTI #
RYC382122-000
|
Interstate Connecting Components | 44A1131-26-0/2/9-9-US | 0 |
|
Buy Now | |
|
Master Electronics | 44A1131-26-0/2/9-9-US RoHS: Compliant | 0 |
|
$5.8400 / $17.1300 | Buy Now |
Part Details for 382122-000
382122-000 CAD Models
382122-000 Part Data Attributes
|
382122-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
382122-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 5 Days | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |