There are no models available for this part yet.
Overview of 38212 0105000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
89038-212LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. |
Price & Stock for 38212 0105000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R0151
|
Newark | Hook Up Wire, 5000Ft, 12Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:90°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 38212 0105000 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
566-38212-5000-10
|
Mouser Electronics | Hook-up Wire 12AWG 1C XLPE 5000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$6,390.6900 | Order Now |