Part Details for 38211000000 by Littelfuse Inc
Overview of 38211000000 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38211000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2084
|
Newark | Fuse 250V Iec Tl Tr5 Ll Ammo 1A/ Ammo |Littelfuse 38211000000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.4890 | Buy Now |
DISTI #
F5491CT-ND
|
DigiKey | FUSE BOARD MNT 1A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10295 In Stock |
|
$0.4030 / $1.0300 | Buy Now |
DISTI #
576-38211000000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL LL 1A TR5 RoHS: Compliant | 1532 |
|
$0.4020 / $0.9500 | Buy Now |
|
Future Electronics | 382 Series Time Lag 250 V 1 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3900 / $0.4250 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1000 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 100A (IR), THROUGH HOLE | 800 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 100A (IR), THROUGH HOLE | 6400 |
|
$0.5400 / $1.8000 | Buy Now |
DISTI #
38211000000
|
TTI | Fuses with Leads - Through Hole 250V IEC TL LL 1A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.3990 / $0.4230 | Buy Now |
|
Ozdisan Elektronik | FUSE 1A 250V 5MM ROUND TYPE | 0 |
|
$0.7459 / $0.8578 | RFQ |
Part Details for 38211000000
38211000000 CAD Models
38211000000 Part Data Attributes:
|
38211000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
38211000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Through Hole, TR5, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 0.15 s |
Alternate Parts for 38211000000
This table gives cross-reference parts and alternative options found for 38211000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38211000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3821100041 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 38211000000 vs 3821100041 |