Part Details for 38210 0105000 by Belden Inc
Overview of 38210 0105000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38210 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R0087
|
Newark | Hook Up Wire, 5000Ft, 10Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:10Awg, Conductor Area Csa:-, Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:90°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 38210 0105000 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL4875-5000-ND
|
DigiKey | HOOK-UP STRND 10AWG BLACK Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5042 | Buy Now |
DISTI #
566-38210-5000-10
|
Mouser Electronics | Hook-up Wire 10AWG 1C XLPE 5000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$8,482.0400 | Order Now |