-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-821 | Coilcraft Inc | Variable Inductor, 0.656uH Min, 0.984uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
840024BGILF | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to- LVCMOS/LVTTL Frequency Synthesizer | |
840024BGILFT | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to- LVCMOS/LVTTL Frequency Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9748
|
Newark | Contact, 0.085Mm, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Amphenol Smps Rf Coaxial Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rating:- Rohs Compliant: Yes |Amphenol Sv Microwave 3821-40024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2600 | Buy Now |
DISTI #
1678-3821-40024-ND
|
DigiKey | SMPS VITA 67.3 BACKPLANE CONTACT Min Qty: 1 Lead time: 15 Weeks Container: Tray |
3 In Stock |
|
$94.4900 | Buy Now |
DISTI #
ASV3821-40024
|
Heilind Electronics | SMPS FEMALE VITA 67.3 BACKPLAN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPS VITA 67.3 Backplane Contact for Ø.085 Cable RoHS: Compliant | 0 |
|
$92.6000 / $175.4800 | Buy Now |
DISTI #
ASV3821-40024
|
Interstate Connecting Components | SMPS FEMALE VITA 67.3 BACKPLAN | 0 |
|
Buy Now | |
DISTI #
3821-40024
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$79.5500 / $98.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3821-40024
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3821-40024
Amphenol SV Microwave
RF SMP Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF SMP CONNECTOR |