Part Details for 381N5KZ by Honeywell Sensing and Control
Overview of 381N5KZ by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 381N5KZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount RoHS: Compliant |
100 In Stock |
|
$5.5000 / $18.4300 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount RoHS: Compliant |
100 In Stock |
|
$5.5000 / $18.4300 | Buy Now |
Part Details for 381N5KZ
381N5KZ CAD Models
381N5KZ Part Data Attributes
|
381N5KZ
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
381N5KZ
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 1W, 5000ohm, 10% +/-Tol, 1 Turn(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |