Part Details for 381LX821M200J052 by Cornell Dubilier Electronics Inc
Overview of 381LX821M200J052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 381LX821M200J052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2571-ND
|
DigiKey | CAP ALUM 820UF 20% 200V SNAP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
18 In Stock |
|
$4.5844 / $8.0900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 820uF ±20% - 200V - 105°C - Through Hole Snap-In - 50mm x 25mm Dia. RoHS: Compliant |
80 Partner Stock |
|
$8.0300 / $17.6000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 820uF ±20% - 200V - 105°C - Through Hole Snap-In - 50mm x 25mm Dia. RoHS: Compliant |
80 Partner Stock |
|
$8.0300 / $17.6000 | Buy Now |
Part Details for 381LX821M200J052
381LX821M200J052 CAD Models
381LX821M200J052 Part Data Attributes
|
381LX821M200J052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX821M200J052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | PVC Insulated Can | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.214907 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |