There are no models available for this part yet.
Overview of 381LX821M080H012 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 381LX821M080H012 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C8176
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 80V, Capacitance:820µf, Voltage(Dc):80V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Height:25Mm Rohs Compliant: Yes |Cornell Dubilier 381LX821M080H012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now | |
DISTI #
338-3797-ND
|
DigiKey | CAP ALUM 820UF 20% 80V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4575 | Buy Now | |
DISTI #
5989-80V820
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80V 820uF SNAP-IN RoHS: Compliant | 0 |
|
$1.4000 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 820uF ±20% - 80V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant |
87 Partner Stock |
|
$1.4900 / $2.5300 | Buy Now | ||
DISTI #
32908246
|
Verical | Cap Aluminum Lytic 820uF 80V 20%( 22 X 25mm) Snap-In 10mm 0.222 Ohm 1200mA 3000h 105°C RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 87 |
|
$1.9500 | Buy Now | |
DISTI #
C1S154100337530
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 87 |
|
$2.1600 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - 820uF ±20% - 80V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant |
87 Partner Stock |
|
$1.4900 / $2.5300 | Buy Now |
CAD Models for 381LX821M080H012 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LX821M080H012 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
222 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.7684 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
1200 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LX821M080H012
This table gives cross-reference parts and alternative options found for 381LX821M080H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX821M080H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG080M0820BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 381LX821M080H012 vs LG080M0820BP5-2225 |
8821LHM2225LSN1110 | CAP,AL2O3,820UF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX821M080H012 vs 8821LHM2225LSN1110 |
MAL209012821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX821M080H012 vs MAL209012821E3 |
ECEC1KA821BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX821M080H012 vs ECEC1KA821BA |
8821LHM2225LSN0110 | CAP,AL2O3,820UF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX821M080H012 vs 8821LHM2225LSN0110 |
MAL215812821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX821M080H012 vs MAL215812821E3 |
ECS1KBW821MLL10220025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 820uF, | Nantong Jianghai Capacitor Co Ltd | 381LX821M080H012 vs ECS1KBW821MLL10220025 |
LV080M0820BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 381LX821M080H012 vs LV080M0820BPF42225 |
1821LHM2225LSN1110 | CAP,AL2O3,820UF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX821M080H012 vs 1821LHM2225LSN1110 |
827LMB080M2BC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 381LX821M080H012 vs 827LMB080M2BC |