Part Details for 381LX680M400H012 by Cornell Dubilier Electronics Inc
Results Overview of 381LX680M400H012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
381LX680M400H012 Information
381LX680M400H012 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 381LX680M400H012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4776
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX680M400H012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
381LX680M400H012-ND
|
DigiKey | CAP ALUM 68UF 20% 400V SNAP TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2800 In Stock |
|
$1.8891 / $4.6100 | Buy Now |
DISTI #
598-381LX680M400H012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 68uF 400V 20% tol. RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 68uF ±20% - 400V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.7500 / $4.7900 | Buy Now |
DISTI #
381LX680M400H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.8600 | Buy Now |
Part Details for 381LX680M400H012
381LX680M400H012 CAD Models
381LX680M400H012 Part Data Attributes
|
381LX680M400H012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX680M400H012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2927 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4948 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX680M400H012
This table gives cross-reference parts and alternative options found for 381LX680M400H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX680M400H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8680VAM2225LHN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | 381LX680M400H012 vs 8680VAM2225LHN00 |
LC400M0068BP3-2225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | 381LX680M400H012 vs LC400M0068BP3-2225 |
LAK2G680MERZHAZB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | 381LX680M400H012 vs LAK2G680MERZHAZB |
686LMX400M2BC | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, LEAD FREE | 381LX680M400H012 vs 686LMX400M2BC |
8680VAM2225LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | 381LX680M400H012 vs 8680VAM2225LHN1110 |
LC400M0068BPF-2225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | 381LX680M400H012 vs LC400M0068BPF-2225 |
MAL209456689E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 68 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 381LX680M400H012 vs MAL209456689E3 |
SLQ686M400S1A5Q25K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | 381LX680M400H012 vs SLQ686M400S1A5Q25K |
LV400M0068BPF42225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | 381LX680M400H012 vs LV400M0068BPF42225 |
ELXM401VSN680MP25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | 381LX680M400H012 vs ELXM401VSN680MP25S |