Part Details for 381LX562M050J032 by Cornell Dubilier Electronics Inc
Overview of 381LX562M050J032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX562M050J032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4772
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX562M050J032 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now |
DISTI #
338-3714-ND
|
DigiKey | CAP ALUM 5600UF 20% 50V SNAP TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3597 In Stock |
|
$2.3226 / $5.8600 | Buy Now |
DISTI #
598-381LX562M050J032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 5600uF 50V 20% tol. RoHS: Compliant | 0 |
|
$2.2700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 5600uF ±20% - 50V - 105°C - Through Hole Snap-In - 35mm x 25mm Dia. RoHS: Compliant | 0 |
|
$2.2900 / $6.4400 | Buy Now |
DISTI #
381LX562M050J0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.3500 | Buy Now |
Part Details for 381LX562M050J032
381LX562M050J032 CAD Models
381LX562M050J032 Part Data Attributes
|
381LX562M050J032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX562M050J032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 74 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5875 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX562M050J032
This table gives cross-reference parts and alternative options found for 381LX562M050J032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX562M050J032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG562M1H--A2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Lelon Electronics Corp | 381LX562M050J032 vs LSG562M1H--A2535 |
50MXG5600MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX562M050J032 vs 50MXG5600MEFCSN25X35 |
381LQ562M050J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX562M050J032 vs 381LQ562M050J032 |
381LQ562M050J032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LX562M050J032 vs 381LQ562M050J032A |
EETHC1H562JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LX562M050J032 vs EETHC1H562JJ |
568LMH050MZCE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 381LX562M050J032 vs 568LMH050MZCE |
50MXG5600MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX562M050J032 vs 50MXG5600MOOESN25X35 |
381LQ562M050J032A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 381LX562M050J032 vs 381LQ562M050J032A+D |
NRLPW562M50V25X35LF | CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | 381LX562M050J032 vs NRLPW562M50V25X35LF |