Part Details for 381LX561M250K032 by Cornell Dubilier Electronics Inc
Overview of 381LX561M250K032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX561M250K032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9132
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 250V, Capacitance:560Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX561M250K032 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
381LX561M250K032-ND
|
DigiKey | CAP ALUM 560UF 20% 250V SNAP Min Qty: 1120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0178 | Buy Now |
DISTI #
598-81LX561M250K032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 250V 20% RoHS: Compliant | 0 |
|
$3.9500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 560uF ±20% - 250V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia. RoHS: Compliant | 0 |
|
$3.8700 / $10.6100 | Buy Now |
Part Details for 381LX561M250K032
381LX561M250K032 CAD Models
381LX561M250K032 Part Data Attributes
|
381LX561M250K032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX561M250K032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 296 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1225 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX561M250K032
This table gives cross-reference parts and alternative options found for 381LX561M250K032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX561M250K032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547F2567M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | 381LX561M250K032 vs B43547F2567M060 |
HY2E567M30035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 381LX561M250K032 vs HY2E567M30035HA |
B43547F2567M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX561M250K032 vs B43547F2567M060 |
EETXB2E561KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LX561M250K032 vs EETXB2E561KJ |
B43547F2567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX561M250K032 vs B43547F2567M080 |
381EL561M250K032D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX561M250K032 vs 381EL561M250K032D |
B43547F2567M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | 381LX561M250K032 vs B43547F2567M067 |
B43547F2567M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | 381LX561M250K032 vs B43547F2567M002 |
381LX561M250K032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 381LX561M250K032 vs 381LX561M250K032D |
B43547F2567M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | 381LX561M250K032 vs B43547F2567M062 |