Part Details for 381LX472M063J052 by Cornell Dubilier Electronics Inc
Overview of 381LX472M063J052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX472M063J052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2555-ND
|
DigiKey | CAP ALUM 4700UF 20% 63V SNAP TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11 In Stock |
|
$6.2622 / $13.0900 | Buy Now |
DISTI #
598-81LX472M063J052
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 63V 20% RoHS: Compliant | 0 |
|
Order Now |
Part Details for 381LX472M063J052
381LX472M063J052 CAD Models
381LX472M063J052 Part Data Attributes
|
381LX472M063J052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX472M063J052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
JESD-609 Code | e2 | |
Leakage Current | 1.63245 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX472M063J052
This table gives cross-reference parts and alternative options found for 381LX472M063J052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX472M063J052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1JA472CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX472M063J052 vs ECEC1JA472CA |
TYSH1J478J50ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF | TE Connectivity | 381LX472M063J052 vs TYSH1J478J50ML |
LGU1J472MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX472M063J052 vs LGU1J472MELA |
PEH532MBG4470M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX472M063J052 vs PEH532MBG4470M2 |
1472LGM2550LHN1110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX472M063J052 vs 1472LGM2550LHN1110 |
LV063M4700BP542550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 381LX472M063J052 vs LV063M4700BP542550 |
2472LGM2550LHN4110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX472M063J052 vs 2472LGM2550LHN4110 |
8472LGM2550LHN3110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX472M063J052 vs 8472LGM2550LHN3110 |
LG063M4700BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 381LX472M063J052 vs LG063M4700BPF42550 |
ECS1JBW472MLL10250050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nantong Jianghai Capacitor Co Ltd | 381LX472M063J052 vs ECS1JBW472MLL10250050 |