Part Details for 381LX471M250J032 by Cornell Dubilier Electronics Inc
Overview of 381LX471M250J032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX471M250J032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381LX471M250J032-ND
|
DigiKey | CAP ALUM 470UF 20% 250V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1387 | Buy Now |
DISTI #
598-381LX471M250J032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 250V 20% tol. RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 250V - 105°C - Through Hole Snap-In - 35mm x 25mm Dia. RoHS: Compliant | 0 |
|
$3.1900 / $8.9600 | Buy Now |
DISTI #
381LX471M250J0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.2800 | Buy Now |
Part Details for 381LX471M250J032
381LX471M250J032 CAD Models
381LX471M250J032 Part Data Attributes
|
381LX471M250J032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX471M250J032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0283 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX471M250J032
This table gives cross-reference parts and alternative options found for 381LX471M250J032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX471M250J032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAR2E471MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 381LX471M250J032 vs LAR2E471MEKA35 |
B43509F2477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 381LX471M250J032 vs B43509F2477M000 |
MAL225943471E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | 381LX471M250J032 vs MAL225943471E3 |
B43509F2477M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 381LX471M250J032 vs B43509F2477M007 |
LAR2E471MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 381LX471M250J032 vs LAR2E471MERAHA |
LGN2E471MELA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX471M250J032 vs LGN2E471MELA35 |
LGN2E471MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 381LX471M250J032 vs LGN2E471MEKA35 |
B43509F2477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 381LX471M250J032 vs B43509F2477M002 |
LGN2E471MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 381LX471M250J032 vs LGN2E471MERAHA |
381LR471M250J032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 381LX471M250J032 vs 381LR471M250J032D |