Part Details for 381LX391M200J022 by Cornell Dubilier Electronics Inc
Overview of 381LX391M200J022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX391M200J022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 4 |
|
$2.4640 | Buy Now |
|
Quest Components | 3 |
|
$2.2000 / $3.3000 | Buy Now |
Part Details for 381LX391M200J022
381LX391M200J022 CAD Models
381LX391M200J022 Part Data Attributes
|
381LX391M200J022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX391M200J022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | PVC Insulated Can | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 510 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.837854 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX391M200J022
This table gives cross-reference parts and alternative options found for 381LX391M200J022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX391M200J022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3408BC391M200DF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Vishay Intertechnologies | 381LX391M200J022 vs 3408BC391M200DF |
381LX391M200J020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 381LX391M200J022 vs 381LX391M200J020 |
381LL391M200J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF | Cornell Dubilier Electronics Inc | 381LX391M200J022 vs 381LL391M200J022 |
R289H200394M2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF | TDK Epcos | 381LX391M200J022 vs R289H200394M2530 |
GHS390M200-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF | Gemmy Electronics Co Ltd | 381LX391M200J022 vs GHS390M200-2530 |