Part Details for 381LX271M200J012 by Cornell Dubilier Electronics Inc
Overview of 381LX271M200J012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX271M200J012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1080
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 200V, Capacitance:270µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX271M200J012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
338-2535-ND
|
DigiKey | CAP ALUM 270UF 20% 200V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1271 In Stock |
|
$1.5750 / $3.1300 | Buy Now |
DISTI #
598-81LX271M200J012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 200V 20% RoHS: Compliant | 557 |
|
$1.5700 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 270uF ±20% - 200V - 105°C - Through Hole Snap-In - 25mm x 25mm Dia. RoHS: Compliant |
700 Partner Stock |
|
$1.5100 / $2.1600 | Buy Now |
DISTI #
65150364
|
Verical | Cap Aluminum Lytic 270uF 200V 20%( 25 X 25mm) Snap-In 10mm 0.614 Ohm 1100mA 3000h 105°C RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 700 |
|
$1.8400 / $1.9100 | Buy Now |
DISTI #
C1S154100544529
|
Chip1Stop | Capacitor Aluminum | 700 |
|
$2.4100 / $2.5100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 270uF ±20% - 200V - 105°C - Through Hole Snap-In - 25mm x 25mm Dia. RoHS: Compliant |
700 Partner Stock |
|
$1.5100 / $2.1600 | Buy Now |
Part Details for 381LX271M200J012
381LX271M200J012 CAD Models
381LX271M200J012 Part Data Attributes
|
381LX271M200J012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX271M200J012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 614 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6971 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX271M200J012
This table gives cross-reference parts and alternative options found for 381LX271M200J012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX271M200J012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGR2D271MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 381LX271M200J012 vs LGR2D271MERAGA |
LGR2D271MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 381LX271M200J012 vs LGR2D271MERAHA |
SP277M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | 381LX271M200J012 vs SP277M2D |
TYSH2D277J25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF | TE Connectivity | 381LX271M200J012 vs TYSH2D277J25ML |
LGR2D271MEKA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 381LX271M200J012 vs LGR2D271MEKA25 |
381LX271M200J012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | 381LX271M200J012 vs 381LX271M200J012AD |
LGR2D271MELA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX271M200J012 vs LGR2D271MELA25 |
PEH532RBB3270M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX271M200J012 vs PEH532RBB3270M3 |
381EL271M200J012D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX271M200J012 vs 381EL271M200J012D |
381EL271M200J012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX271M200J012 vs 381EL271M200J012 |