Part Details for 381LX181M420H042 by Cornell Dubilier Electronics Inc
Overview of 381LX181M420H042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX181M420H042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4709
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX181M420H042 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
DISTI #
381LX181M420H042-ND
|
DigiKey | CAP ALUM 180UF 20% 420V SNAP Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6234 | Buy Now |
DISTI #
598-381LX181M420H042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 420V 20% tol. RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 180uF ±20% - 420V - 105°C - Through Hole Snap-In - 40mm x 22mm Dia. | 0 |
|
$3.6800 / $10.3300 | Buy Now |
Part Details for 381LX181M420H042
381LX181M420H042 CAD Models
381LX181M420H042 Part Data Attributes:
|
381LX181M420H042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX181M420H042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8249 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 870 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX181M420H042
This table gives cross-reference parts and alternative options found for 381LX181M420H042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX181M420H042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209454181E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX181M420H042 vs MAL209454181E3 |
NRLPW181M420V22X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LX181M420H042 vs NRLPW181M420V22X40SF |