Part Details for 381LX152M200A042 by Cornell Dubilier Electronics Inc
Overview of 381LX152M200A042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX152M200A042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7900
|
Newark | Aluminum Electrolytic Capacitor 1500Uf 200V 20%, Snap-In, Capacitance:1500Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX152M200A042 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 | Buy Now |
DISTI #
338-2295-ND
|
DigiKey | CAP ALUM 1500UF 20% 200V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1105 In Stock |
|
$4.2109 / $7.4300 | Buy Now |
DISTI #
5985-200V1500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V1500uF (35X40) RoHS: Compliant | 673 |
|
$4.0900 / $7.2100 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Snap In 200V1500uF (35X40) RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$4.9100 | Buy Now |
DISTI #
381LX152M200A042
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200V1500uF (35X40) RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk |
Americas - 1120 In Stock |
|
$4.0900 / $4.7500 | Buy Now |
Part Details for 381LX152M200A042
381LX152M200A042 CAD Models
381LX152M200A042 Part Data Attributes:
|
381LX152M200A042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX152M200A042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 155 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6432 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX152M200A042
This table gives cross-reference parts and alternative options found for 381LX152M200A042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX152M200A042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXC1500MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX152M200A042 vs 200MXC1500MEFCSN35X40 |
B43547B2158M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | 381LX152M200A042 vs B43547B2158M067 |
B43547B2158M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | 381LX152M200A042 vs B43547B2158M087 |
HL2D158M35040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 381LX152M200A042 vs HL2D158M35040HA |
B43504G2158M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 381LX152M200A042 vs B43504G2158M007 |
B43547B2158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | 381LX152M200A042 vs B43547B2158M007 |
EETEE2D152LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 381LX152M200A042 vs EETEE2D152LJ |
ECOS2DB152EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX152M200A042 vs ECOS2DB152EA |
B43547B2158M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX152M200A042 vs B43547B2158M060 |
EETED2D152LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX152M200A042 vs EETED2D152LJ |