Part Details for 381LX123M016H032 by Cornell Dubilier Electronics Inc
Overview of 381LX123M016H032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX123M016H032
381LX123M016H032 CAD Models
381LX123M016H032 Part Data Attributes
|
381LX123M016H032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX123M016H032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.31453 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX123M016H032
This table gives cross-reference parts and alternative options found for 381LX123M016H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX123M016H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG016M12K0BPF-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 381LX123M016H032 vs LG016M12K0BPF-2235 |
381LX123M016H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 381LX123M016H032 vs 381LX123M016H032D |
MALIEYH07LA512D42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 12000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 381LX123M016H032 vs MALIEYH07LA512D42K |
LGY1C123MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | 381LX123M016H032 vs LGY1C123MERZHA |
B41252A4129M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX123M016H032 vs B41252A4129M060 |
ECOS1CA123BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX123M016H032 vs ECOS1CA123BA |
SLP123M016A5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 381LX123M016H032 vs SLP123M016A5P3A |
ELG129M016AQ3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX123M016H032 vs ELG129M016AQ3AA |
8123LCM2235LHN1110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX123M016H032 vs 8123LCM2235LHN1110 |
8123LCM2235LHN3110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX123M016H032 vs 8123LCM2235LHN3110 |