Part Details for 381LX103M063K452 by Cornell Dubilier Electronics Inc
Overview of 381LX103M063K452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX103M063K452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381LX103M063K452-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SNAP TH Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-381LX103M063K452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% tol. RoHS: Compliant | 0 |
|
$4.1800 | Order Now |
DISTI #
381LX103M063K4X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1120 | 0 |
|
$4.4200 | Buy Now |
Part Details for 381LX103M063K452
381LX103M063K452 CAD Models
381LX103M063K452 Part Data Attributes
|
381LX103M063K452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX103M063K452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.3812 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX103M063K452
This table gives cross-reference parts and alternative options found for 381LX103M063K452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX103M063K452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ103M063K452A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 381LX103M063K452 vs 381LQ103M063K452A+D |
NRLPW103M63V30X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LX103M063K452 vs NRLPW103M63V30X45SF |
63MXG10000MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX103M063K452 vs 63MXG10000MOOESN30X45 |
109LMH063MZDG | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 381LX103M063K452 vs 109LMH063MZDG |
63MXG10000MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX103M063K452 vs 63MXG10000MSN30X45 |
NRLPW103M63V30X45LF | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | NIC Components Corp | 381LX103M063K452 vs NRLPW103M63V30X45LF |
381LQ103M063K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX103M063K452 vs 381LQ103M063K452 |
381LQ103M063K452+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 381LX103M063K452 vs 381LQ103M063K452+D |