Part Details for 381LX103M035J452+S by Cornell Dubilier Electronics Inc
Overview of 381LX103M035J452+S by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX103M035J452+S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10000uF ±20% - 35V - 105°C - Through Hole Snap-In - 45mm x 25mm Dia. RoHS: Compliant | 7805 Factory Stock |
|
$0 | Buy Now |