-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
381LR331M450A042 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45H2884
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 450V, Capacitance:330Μf, Voltage(Dc):450V, Voltage(Ac):-,... more RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $6.9800 | Buy Now |
DISTI #
338-3772-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
244 In Stock |
|
$5.6558 / $11.2600 | Buy Now |
DISTI #
598-81LR331M450A042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20% RoHS: Compliant | 139 |
|
$5.3100 / $10.7800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 330uF ±20% - 450V - 105°C - Through Hole Snap-In - 40mm x 35mm Dia... more RoHS: Compliant |
4626 In Stock |
|
$4.9400 / $9.4000 | Buy Now |
DISTI #
87415444
|
Verical | Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2223 | Americas - 3905 |
|
$6.1647 / $11.0588 | Buy Now |
DISTI #
87415312
|
Verical | Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105°C RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 720 |
|
$6.1100 / $8.0800 | Buy Now |
DISTI #
381LR331M450A042
|
TTI | Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk |
Americas - 8480 In Stock |
|
$5.0600 / $5.7000 | Buy Now |
DISTI #
381LR331M450A04
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 80 | 0 |
|
$5.4700 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 330uF ±20% - 450V - 105°C - Through Hole Snap-In - 40mm x 35mm Dia... more RoHS: Compliant |
4626 In Stock |
|
$4.9400 / $9.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LR331M450A042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LR331M450A042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 402 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1561 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LR331M450A042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LR331M450A042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8331VBM3540LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | 381LR331M450A042 vs 8331VBM3540LHN9110 |
B43545B5337M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | 381LR331M450A042 vs B43545B5337M007 |
8331VBM3540LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | 381LR331M450A042 vs 8331VBM3540LHN3110 |
1331VBM3540LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | 381LR331M450A042 vs 1331VBM3540LHN2110 |
8331VBM3540LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | 381LR331M450A042 vs 8331VBM3540LHN7110 |
B43504B5337M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | 381LR331M450A042 vs B43504B5337M080 |
B43545B5337M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | 381LR331M450A042 vs B43545B5337M062 |
1331VBM3540LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | 381LR331M450A042 vs 1331VBM3540LHN5110 |
EKMM451VND331MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | 381LR331M450A042 vs EKMM451VND331MA40S |
337LMU450M2EF | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | 381LR331M450A042 vs 337LMU450M2EF |