Part Details for 381LR221M400H452 by Cornell Dubilier Electronics Inc
Overview of 381LR221M400H452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LR221M400H452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4646
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LR221M400H452 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 | Buy Now |
DISTI #
381LR221M400H452-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4477 | Buy Now |
DISTI #
598-381LR221M400H452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20% tol. RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 220uF ±20% - 400V - 105°C - Through Hole Snap-In - 45mm x 22mm Dia. RoHS: Compliant | 0 |
|
$3.5200 / $9.9000 | Buy Now |
DISTI #
381LR221M400H4X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.6200 | Buy Now |
Part Details for 381LR221M400H452
381LR221M400H452 CAD Models
381LR221M400H452 Part Data Attributes
|
381LR221M400H452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LR221M400H452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 905 mΩ | |
Leakage Current | 0.8899 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LR221M400H452
This table gives cross-reference parts and alternative options found for 381LR221M400H452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LR221M400H452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ221M400H452+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LR221M400H452 vs 381LQ221M400H452+D |
LQS2G221MERZ45HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 381LR221M400H452 vs LQS2G221MERZ45HA |
EETHC2G221HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LR221M400H452 vs EETHC2G221HJ |
NRLPW221M400V22X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LR221M400H452 vs NRLPW221M400V22X45SF |
381LQ221M400H042A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LR221M400H452 vs 381LQ221M400H042A+D |
EKMQ401VNN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 381LR221M400H452 vs EKMQ401VNN221MP45S |
LGW2G221MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 381LR221M400H452 vs LGW2G221MERZGA |
LAR2G221MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 381LR221M400H452 vs LAR2G221MERZHA |
EKMQ401LCN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 381LR221M400H452 vs EKMQ401LCN221MP45S |
ELXQ401VNN221MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 381LR221M400H452 vs ELXQ401VNN221MP45S |