Part Details for 381LQ821M200J042 by Cornell Dubilier Electronics Inc
Overview of 381LQ821M200J042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LQ821M200J042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4631
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ821M200J042 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
338-3672-ND
|
DigiKey | CAP ALUM 820UF 20% 200V SNAP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2476 In Stock |
|
$2.4816 / $4.7700 | Buy Now |
DISTI #
598-381LQ821M200J042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 200V 20% tol. RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 820uF ±20% - 200V - 105°C - Through Hole Snap-In - 40mm x 25mm Dia. RoHS: Compliant | 0 |
|
$2.4200 / $6.8000 | Buy Now |
Part Details for 381LQ821M200J042
381LQ821M200J042 CAD Models
381LQ821M200J042 Part Data Attributes
|
381LQ821M200J042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ821M200J042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2149 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1990 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ821M200J042
This table gives cross-reference parts and alternative options found for 381LQ821M200J042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ821M200J042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A2827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LQ821M200J042 vs B43544A2827M062 |
B43544A2827M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 381LQ821M200J042 vs B43544A2827M000 |
B43544A2827M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 381LQ821M200J042 vs B43544A2827M067 |
B43544A2827M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LQ821M200J042 vs B43544A2827M080 |
B43544A2827M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 381LQ821M200J042 vs B43544A2827M080 |
B43544A2827M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 381LQ821M200J042 vs B43544A2827M087 |
B43544A2827M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LQ821M200J042 vs B43544A2827M060 |
B43544A2827M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 381LQ821M200J042 vs B43544A2827M002 |
200MXC820MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ821M200J042 vs 200MXC820MEFCSN25X40 |
B43544A2827M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 381LQ821M200J042 vs B43544A2827M062 |