Part Details for 381LQ271M420K022 by Cornell Dubilier Electronics Inc
Results Overview of 381LQ271M420K022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
381LQ271M420K022 Information
381LQ271M420K022 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 381LQ271M420K022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4596
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ271M420K022 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 | Buy Now |
DISTI #
381LQ271M420K022-ND
|
DigiKey | CAP ALUM 270UF 20% 420V SNAP TH Min Qty: 1120 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5368 | Buy Now |
DISTI #
598-381LQ271M420K022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 420V 20% tol. RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 270uF ±20% - 420V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia... more RoHS: Compliant | 0 |
|
$3.3100 / $9.0800 | Buy Now |
Part Details for 381LQ271M420K022
381LQ271M420K022 CAD Models
381LQ271M420K022 Part Data Attributes
|
381LQ271M420K022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ271M420K022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 675 mΩ | |
Leakage Current | 1.0102 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ271M420K022
This table gives cross-reference parts and alternative options found for 381LQ271M420K022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ271M420K022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELXS421VSN271MR30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | 381LQ271M420K022 vs ELXS421VSN271MR30S |
LGGW6271MEUB30 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | 381LQ271M420K022 vs LGGW6271MEUB30 |
381LQ271M420K022A+D | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 381LQ271M420K022 vs 381LQ271M420K022A+D |
EKMR421VSN271MR30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | 381LQ271M420K022 vs EKMR421VSN271MR30S |
LQSW6271MEUB30 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | 381LQ271M420K022 vs LQSW6271MEUB30 |
ELXS421LIN271MR30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | 381LQ271M420K022 vs ELXS421LIN271MR30S |
NRLQW271M420V30X30SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | 381LQ271M420K022 vs NRLQW271M420V30X30SF |
EKMQ421VNN271MR30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | 381LQ271M420K022 vs EKMQ421VNN271MR30S |
420MXG270MOOESN30X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | 381LQ271M420K022 vs 420MXG270MOOESN30X30 |
EETHD2S271KJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 381LQ271M420K022 vs EETHD2S271KJ |