There are no models available for this part yet.
Overview of 381LQ181M450K022 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 381LQ181M450K022 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45H2743
|
Newark | Aluminum Electrolytic Capacitor, 180Uf, 450V, Capacitance:180Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LQ181M450K022 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now | |
DISTI #
2266-381LQ181M450K022-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 20 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
223 In Stock |
|
$4.6300 / $4.8000 | Buy Now | |
DISTI #
338-3752-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9065 | Buy Now | |
DISTI #
5985-381-450V180
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 180uF 30X30 RoHS: Compliant | 0 |
|
$3.8200 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 180uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia. RoHS: Compliant |
223 Partner Stock |
|
$3.9000 / $6.6200 | Buy Now | ||
DISTI #
32902519
|
Verical | Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1.013 Ohm 870mA 2000h 105°C RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 223 |
|
$4.3500 / $4.5100 | Buy Now | |
DISTI #
381LQ181M450K022
|
IBS Electronics | Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1.013 Ohm 870mA 2000h 105C Min Qty: 186 Package Multiple: 1 | 223 |
|
$4.6800 | Buy Now | |
DISTI #
C1S154100324299
|
Chip1Stop | Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1.013 Ohm 870mA 2000h 105C RoHS: Compliant | 223 |
|
$5.5200 / $6.1100 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - 180uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia. RoHS: Compliant |
223 Partner Stock |
|
$3.9000 / $6.6200 | Buy Now |
CAD Models for 381LQ181M450K022 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LQ181M450K022 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1013 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.8538 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
870 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LQ181M450K022
This table gives cross-reference parts and alternative options found for 381LQ181M450K022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ181M450K022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC2W181KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LQ181M450K022 vs EETHC2W181KJ |
B43544B5187M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | 381LQ181M450K022 vs B43544B5187M067 |
LAR2W181MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 381LQ181M450K022 vs LAR2W181MEUB30 |
B43543B5187M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LQ181M450K022 vs B43543B5187M087 |
450VXG180MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 381LQ181M450K022 vs 450VXG180MEFCSN30X30 |
EETED2W181KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LQ181M450K022 vs EETED2W181KJ |
LGU2W181MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 381LQ181M450K022 vs LGU2W181MEUB |
B43508C5187M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LQ181M450K022 vs B43508C5187M062 |
187LMH450MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 381LQ181M450K022 vs 187LMH450MZDD |
LQS2W181MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 381LQ181M450K022 vs LQS2W181MEUB30 |