There are no models available for this part yet.
Overview of 381LQ152M100K012 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 381LQ152M100K012 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4571
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ152M100K012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 | Buy Now | |
DISTI #
381LQ152M100K012-ND
|
DigiKey | CAP ALUM 1500UF 20% 100V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4804 | Buy Now | |
DISTI #
598-381LQ152M100K012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500uF 100V 20% tol. RoHS: Compliant | 0 |
|
$2.4200 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1500uF ±20% - 100V - 105°C - Through Hole Snap-In - 25mm x 30mm Dia. RoHS: Compliant | 0 |
|
$2.4800 / $6.9800 | Buy Now |
CAD Models for 381LQ152M100K012 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LQ152M100K012 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
166 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.1619 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
2100 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LQ152M100K012
This table gives cross-reference parts and alternative options found for 381LQ152M100K012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ152M100K012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG152M2A--A3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | Lelon Electronics Corp | 381LQ152M100K012 vs LSG152M2A--A3025 |
158LMB100M2DC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 381LQ152M100K012 vs 158LMB100M2DC |
100MXC1500MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ152M100K012 vs 100MXC1500MOOESN30X25 |
381LX152M100K012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LQ152M100K012 vs 381LX152M100K012 |