Part Details for 381L102M315A072 by Cornell Dubilier Electronics Inc
Overview of 381L102M315A072 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381L102M315A072
381L102M315A072 CAD Models
381L102M315A072 Part Data Attributes:
|
381L102M315A072
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381L102M315A072
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Leakage Current | 1.68375 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381L102M315A072
This table gives cross-reference parts and alternative options found for 381L102M315A072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381L102M315A072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HL2FVD108M40060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 381L102M315A072 vs 3HL2FVD108M40060 |
3HA2FVD108MHA40060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 381L102M315A072 vs 3HA2FVD108MHA40060 |
3HA2FVD108M40060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 381L102M315A072 vs 3HA2FVD108M40060 |
3HA2FVB108M35070 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 381L102M315A072 vs 3HA2FVB108M35070 |
3HA2FVB108MHA35070 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 381L102M315A072 vs 3HA2FVB108MHA35070 |