Part Details for 381A301-71/42-0 by TE Connectivity
Overview of 381A301-71/42-0 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381A301-71/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3055
|
Newark | Heat Shrink Boot, Y Trans, 19.8Mm Id, Po, Black, Boot Configuration:Y Transition, I.d. Supplied - Imperial:0.78", I.d. Supplied - Metric:19.8Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1.6", Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity 381A301-71/42-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$29.9300 / $38.1900 | Buy Now |
DISTI #
46AJ1991
|
Newark | 381A301-71/42-0 |Raychem Te Connectivity 381A301-71/42-0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9000 / $31.8200 | Buy Now |
DISTI #
381A301-71/42-0-ND
|
DigiKey | HEATSHRINK BOOT BRKOUT 2:1 Y SZ1 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2036 / $36.7300 | Buy Now |
DISTI #
36K3055
|
Avnet Americas | Cable Accessories Cable Marker - Bulk (Alt: 36K3055) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 57 Partner Stock |
|
$30.9700 / $38.1900 | Buy Now |
DISTI #
013055-000
|
Avnet Americas | Cable Accessories Cable Marker - Bulk (Alt: 013055-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1988 / $27.9172 | Buy Now |
DISTI #
650-381A301-71/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION RoHS: Compliant | 82 |
|
$27.1900 / $36.7200 | Buy Now |
DISTI #
70100987
|
RS | Heat Shrink Cable Boot, Slimline Y, Polyolefin, Flexible Modified, 381A3 Series | TE Connectivity 381A301-71/42-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3400 / $37.4600 | RFQ |
|
Onlinecomponents.com | Heat Shrink Boot - 2:1 (Y) Type - 0.780" (19.81mm) / 0.260" (6.60mm) Large Dia - 0.520" (13.21mm) / 0.260" (6.60mm) Small Dia - Black. RoHS: Compliant |
286 In Stock |
|
$23.0200 / $26.7300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | HEAT SHRINKS | 5 |
|
$23.1368 | Buy Now |