Part Details for 381LX680M450H022D by Cornell Dubilier Electronics Inc
Overview of 381LX680M450H022D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX680M450H022D
381LX680M450H022D CAD Models
381LX680M450H022D Part Data Attributes
|
381LX680M450H022D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX680M450H022D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 780 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX680M450H022D
This table gives cross-reference parts and alternative options found for 381LX680M450H022D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX680M450H022D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504A5686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 68uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | 381LX680M450H022D vs B43504A5686M002 |
8680VBM2230LSN2110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX680M450H022D vs 8680VBM2230LSN2110 |
2680VBM2230LHN2110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX680M450H022D vs 2680VBM2230LHN2110 |
LC450M0068BP3-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF | YAGEO Corporation | 381LX680M450H022D vs LC450M0068BP3-2230 |
LG450M0068BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | 381LX680M450H022D vs LG450M0068BPF42230 |
381LX680M450H022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Cornell Dubilier Electronics Inc | 381LX680M450H022D vs 381LX680M450H022AD |
1680VBM2230LGN9110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX680M450H022D vs 1680VBM2230LGN9110 |
8680VBM2230LS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 381LX680M450H022D vs 8680VBM2230LS050 |
8680VBM2230LHN5110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX680M450H022D vs 8680VBM2230LHN5110 |
1680VBM2230LSN5110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX680M450H022D vs 1680VBM2230LSN5110 |