Part Details for 381LX562M063K452AD by Cornell Dubilier Electronics Inc
Overview of 381LX562M063K452AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX562M063K452AD
381LX562M063K452AD CAD Models
381LX562M063K452AD Part Data Attributes
|
381LX562M063K452AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX562M063K452AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Length | 45 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3800 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX562M063K452AD
This table gives cross-reference parts and alternative options found for 381LX562M063K452AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX562M063K452AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV063M5600BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 381LX562M063K452AD vs LV063M5600BPF43045 |
B41252A8568M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX562M063K452AD vs B41252A8568M062 |
LGY1J562MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 381LX562M063K452AD vs LGY1J562MEUB45 |
8562LGM3045LSN5110 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX562M063K452AD vs 8562LGM3045LSN5110 |
LGY1J562MEKB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 381LX562M063K452AD vs LGY1J562MEKB45 |
MALIEYH07BC456J02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 5600 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 381LX562M063K452AD vs MALIEYH07BC456J02K |
LG063M5600BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 381LX562M063K452AD vs LG063M5600BP5-3045 |
LV063M5600BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 381LX562M063K452AD vs LV063M5600BP443045 |
TYSH1J568K45ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF | TE Connectivity | 381LX562M063K452AD vs TYSH1J568K45ML |
B41252A8568M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX562M063K452AD vs B41252A8568M007 |