Part Details for 381LX562M035H032D by Cornell Dubilier Electronics Inc
Overview of 381LX562M035H032D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX562M035H032D
381LX562M035H032D CAD Models
381LX562M035H032D Part Data Attributes
|
381LX562M035H032D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX562M035H032D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54 mΩ | |
Length | 35 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2800 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX562M035H032D
This table gives cross-reference parts and alternative options found for 381LX562M035H032D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX562M035H032D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A7568M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX562M035H032D vs B41252A7568M007 |
HE1V568M22035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 381LX562M035H032D vs HE1V568M22035HA |
381LX562M035H032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 381LX562M035H032D vs 381LX562M035H032AD |
B41252A7568M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX562M035H032D vs B41252A7568M000 |
MALIEYH07LA456F02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX562M035H032D vs MALIEYH07LA456F02K |
ECEC1VA562BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX562M035H032D vs ECEC1VA562BA |
B41252A7568M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX562M035H032D vs B41252A7568M002 |
B41252A7568M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX562M035H032D vs B41252A7568M002 |
B41252A7568M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX562M035H032D vs B41252A7568M000 |
B41252A7568M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX562M035H032D vs B41252A7568M060 |