Part Details for 381LX562M025H022A by Cornell Dubilier Electronics Inc
Overview of 381LX562M025H022A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX562M025H022A
381LX562M025H022A CAD Models
381LX562M025H022A Part Data Attributes
|
381LX562M025H022A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX562M025H022A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX562M025H022A
This table gives cross-reference parts and alternative options found for 381LX562M025H022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX562M025H022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07LV456E42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX562M025H022A vs MALIEYH07LV456E42K |
ELG568M025AQ2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount | KEMET Corporation | 381LX562M025H022A vs ELG568M025AQ2AV |
568LMB025M2BD | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 381LX562M025H022A vs 568LMB025M2BD |
2562LDM2230LHN5110 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX562M025H022A vs 2562LDM2230LHN5110 |
ECOS1EA562BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX562M025H022A vs ECOS1EA562BA |
ELG568M025AQ2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX562M025H022A vs ELG568M025AQ2AA |
B41252A5568M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX562M025H022A vs B41252A5568M062 |
SIH56202522030 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | 381LX562M025H022A vs SIH56202522030 |
HE1E568M22030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 381LX562M025H022A vs HE1E568M22030HA |
LGU1E562MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 381LX562M025H022A vs LGU1E562MERZHA |