Part Details for 381LX561M200J022AD by Cornell Dubilier Electronics Inc
Overview of 381LX561M200J022AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX561M200J022AD
381LX561M200J022AD CAD Models
381LX561M200J022AD Part Data Attributes
|
381LX561M200J022AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX561M200J022AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Length | 30 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2100 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX561M200J022AD
This table gives cross-reference parts and alternative options found for 381LX561M200J022AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX561M200J022AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A2567M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | 381LX561M200J022AD vs B43544A2567M087 |
B43644B2567M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 381LX561M200J022AD vs B43644B2567M080 |
B43508B2567M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX561M200J022AD vs B43508B2567M062 |
HU2D561MCYS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Hitachi Ltd | 381LX561M200J022AD vs HU2D561MCYS3WPPF |
B43509B2567M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 381LX561M200J022AD vs B43509B2567M007 |
B43543A2567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX561M200J022AD vs B43543A2567M000 |
B43543A2567M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX561M200J022AD vs B43543A2567M007 |
B43642B2567M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | 381LX561M200J022AD vs B43642B2567M080 |
B43644B2567M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 381LX561M200J022AD vs B43644B2567M060 |
LGU2D561MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 381LX561M200J022AD vs LGU2D561MERAGA |