There are no models available for this part yet.
Overview of 381LX392M063J452AD by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 381LX392M063J452AD by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LX392M063J452AD by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
60 mΩ
|
Length
|
45 mm
|
Manufacturer Series
|
381LX
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
3100 mA
|
Series
|
381LX
|
Terminal Pitch
|
10 mm
|
Alternate Parts for 381LX392M063J452AD
This table gives cross-reference parts and alternative options found for 381LX392M063J452AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX392M063J452AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH532MBF4390M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX392M063J452AD vs PEH532MBF4390M2 |
2392LGM2545LSN0110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX392M063J452AD vs 2392LGM2545LSN0110 |
8392LGM2545LSN0110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX392M063J452AD vs 8392LGM2545LSN0110 |
LV063M3900BP4-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 381LX392M063J452AD vs LV063M3900BP4-2545 |
8392LGM2545LSN4110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX392M063J452AD vs 8392LGM2545LSN4110 |
ELG398M063AR5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX392M063J452AD vs ELG398M063AR5AA |
8392LGM2545LSN1110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX392M063J452AD vs 8392LGM2545LSN1110 |
LV063M3900BP5-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 381LX392M063J452AD vs LV063M3900BP5-2545 |
ELD398M063AR5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 381LX392M063J452AD vs ELD398M063AR5AV |
PEH532MBF4390M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX392M063J452AD vs PEH532MBF4390M3 |