381LX271M420A022AD
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF,

Overview of 381LX271M420A022AD by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 381LX271M420A022AD by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 381LX271M420A022AD by Cornell Dubilier Electronics Inc

381LX271M420A022AD
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
210 mΩ
Length
30 mm
Manufacturer Series
381LX
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
420 V
Ripple Current
1700 mA
Series
381LX
Terminal Pitch
10 mm
Want to compare parts?
  1. 381LX271M420A022AD
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF,
    VS

Alternate Parts for 381LX271M420A022AD

This table gives cross-reference parts and alternative options found for 381LX271M420A022AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX271M420A022AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXQ421VSN271MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED Chemi-Con 381LX271M420A022AD vs ELXQ421VSN271MA30S
LGUW6271MELC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 381LX271M420A022AD vs LGUW6271MELC
ELG277M420AT2AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation 381LX271M420A022AD vs ELG277M420AT2AA
EKMM421VSN271MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con 381LX271M420A022AD vs EKMM421VSN271MA30S
EKMM421VRD271MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, Chemi-Con 381LX271M420A022AD vs EKMM421VRD271MA30S
ELG277M420AT2AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation 381LX271M420A022AD vs ELG277M420AT2AV
LGUW6271MEUC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation 381LX271M420A022AD vs LGUW6271MEUC
EKMM421LIN271MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Chassis Mount, CAN, LEAD FREE Chemi-Con 381LX271M420A022AD vs EKMM421LIN271MA30S
KP277M2M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF Man Yue Technology Holdings Ltd 381LX271M420A022AD vs KP277M2M
381LR271M420A022D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, Cornell Dubilier Electronics Inc 381LX271M420A022AD vs 381LR271M420A022D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 381LX271M420A022AD by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 381LX271M420A022AD by Cornell Dubilier Electronics Inc

  • Please alert me when 381LX271M420A022AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 381LX271M420A022AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 381LX271M420A022AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 381LX271M420A022AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 381LX271M420A022AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 381LX271M420A022AD by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: