Part Details for 381LX222M100J052A by Cornell Dubilier Electronics Inc
Overview of 381LX222M100J052A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX222M100J052A
381LX222M100J052A CAD Models
381LX222M100J052A Part Data Attributes
|
381LX222M100J052A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX222M100J052A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3900 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX222M100J052A
This table gives cross-reference parts and alternative options found for 381LX222M100J052A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX222M100J052A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG228M100AR6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX222M100J052A vs ELG228M100AR6AA |
LG100M2200BP542550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 381LX222M100J052A vs LG100M2200BP542550 |
LV100M2200BP442550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 381LX222M100J052A vs LV100M2200BP442550 |
LG100M2200BP3-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX222M100J052A vs LG100M2200BP3-2550 |
EHP222M2ABA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 381LX222M100J052A vs EHP222M2ABA |
LV100M2200BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 381LX222M100J052A vs LV100M2200BPF42550 |
PEH532PBG4220M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX222M100J052A vs PEH532PBG4220M2S |
LGY2A222MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 381LX222M100J052A vs LGY2A222MERAHA |
LG100M2200BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX222M100J052A vs LG100M2200BPF42550 |
SLJ228M100S1A5R50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | 381LX222M100J052A vs SLJ228M100S1A5R50K |