There are no models available for this part yet.
Overview of 381LX221M315H032 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 381LX221M315H032 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4717
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX221M315H032 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now | |
DISTI #
381LX221M315H032-ND
|
DigiKey | CAP ALUM 220UF 20% 315V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7086 | Buy Now | |
DISTI #
598-381LX221M315H032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 315V 20% tol. RoHS: Compliant | 0 |
|
$2.6600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 220uF ±20% - 315V - 105°C - Through Hole Snap-In - 35mm x 22mm Dia. RoHS: Compliant | 0 |
|
$2.7300 / $7.6700 | Buy Now | ||
DISTI #
381LX221M315H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.8100 | Buy Now |
CAD Models for 381LX221M315H032 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LX221M315H032 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
900 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.7897 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
315 V
|
Ripple Current
|
980 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LX221M315H032
This table gives cross-reference parts and alternative options found for 381LX221M315H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX221M315H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXQ3B1VNN221MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 381LX221M315H032 vs ELXQ3B1VNN221MP35S |
ELXQ3B1VSN221MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 381LX221M315H032 vs ELXQ3B1VSN221MP35S |