Part Details for 381LX183M016K022AD by Cornell Dubilier Electronics Inc
Overview of 381LX183M016K022AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX183M016K022AD
381LX183M016K022AD CAD Models
381LX183M016K022AD Part Data Attributes
|
381LX183M016K022AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX183M016K022AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX183M016K022AD
This table gives cross-reference parts and alternative options found for 381LX183M016K022AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX183M016K022AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LG016M18K0BP443030 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 18000uF, | 381LX183M016K022AD vs LG016M18K0BP443030 |
2183LCM3030LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | 381LX183M016K022AD vs 2183LCM3030LHN7110 |
ECOS1CA183DA | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 381LX183M016K022AD vs ECOS1CA183DA |
8183LCM3030LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | 381LX183M016K022AD vs 8183LCM3030LHN7110 |
LG016M18K0BP4-3030 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 18000uF, | 381LX183M016K022AD vs LG016M18K0BP4-3030 |
B41252C4189M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | 381LX183M016K022AD vs B41252C4189M060 |
B41252C4189M067 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 381LX183M016K022AD vs B41252C4189M067 |
ELG189M016AS2AV | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount | 381LX183M016K022AD vs ELG189M016AS2AV |
B41252C4189M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 381LX183M016K022AD vs B41252C4189M007 |
ELG189M016AS2AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | 381LX183M016K022AD vs ELG189M016AS2AA |