-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7926
|
Newark | Aluminum Electrolytic Capacitor, 1800Uf, 63V, Capacitance:1800Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX182M063J012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
338-2525-ND
|
DigiKey | CAP ALUM 1800UF 20% 63V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
829 In Stock |
|
$1.6326 / $4.5000 | Buy Now |
DISTI #
598-81LX182M063J012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 63V 20% RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1800uF ±20% - 63V - 105°C - Through Hole Snap-In - 25mm x 25mm Dia. RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LX182M063J012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX182M063J012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 123 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0102 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LX182M063J012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX182M063J012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2182LGM2525LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | 381LX182M063J012 vs 2182LGM2525LHN2110 |
8182LGM2525LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | 381LX182M063J012 vs 8182LGM2525LHN7110 |
2182LGM2525LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | 381LX182M063J012 vs 2182LGM2525LHN9110 |
381LX182M063J012D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, | 381LX182M063J012 vs 381LX182M063J012D |
TYSH1J188J25ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1800uF | 381LX182M063J012 vs TYSH1J188J25ML |
8182LGM2525LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | 381LX182M063J012 vs 8182LGM2525LHN2110 |
2182LGM2525LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | 381LX182M063J012 vs 2182LGM2525LHN4110 |
8182LGM2525LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | 381LX182M063J012 vs 8182LGM2525LHN0110 |
2182LGM2525LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | 381LX182M063J012 vs 2182LGM2525LHN5110 |
2182LGM2525LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | 381LX182M063J012 vs 2182LGM2525LHN7110 |