Part Details for 381LX121M420H032AD by Cornell Dubilier Electronics Inc
Overview of 381LX121M420H032AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX121M420H032AD
381LX121M420H032AD CAD Models
381LX121M420H032AD Part Data Attributes
|
381LX121M420H032AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX121M420H032AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 680 mΩ | |
Length | 35 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1000 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX121M420H032AD
This table gives cross-reference parts and alternative options found for 381LX121M420H032AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX121M420H032AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGUW6121MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 381LX121M420H032AD vs LGUW6121MERZHA |
420VXG120MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX121M420H032AD vs 420VXG120MEFCSN22X35 |
NRLRW121M420V22X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 381LX121M420H032AD vs NRLRW121M420V22X35SF |
EKMM421VNN121MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 381LX121M420H032AD vs EKMM421VNN121MP35S |
ECEC2SB121BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX121M420H032AD vs ECEC2SB121BA |
420MXC120MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX121M420H032AD vs 420MXC120MSN22X35 |
EKMM421VSN121MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 381LX121M420H032AD vs EKMM421VSN121MP35S |
420MXC120MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX121M420H032AD vs 420MXC120MOOESN22X35 |
381LX121M420H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | 381LX121M420H032AD vs 381LX121M420H032D |
LGUW6121MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX121M420H032AD vs LGUW6121MELZ |