There are no models available for this part yet.
Overview of 381LX121M420H022 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 381LX121M420H022 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4678
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX121M420H022 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 | Buy Now | |
DISTI #
381LX121M420H022-ND
|
DigiKey | CAP ALUM 120UF 20% 420V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6966 | Buy Now | |
DISTI #
598-381LX121M420H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 120uF 420V 20% tol. RoHS: Compliant | 0 |
|
$2.6400 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 120uF ±20% - 420V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant | 0 |
|
$2.7100 / $7.6300 | Buy Now | ||
DISTI #
381LX121M420H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.7900 | Buy Now |
CAD Models for 381LX121M420H022 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LX121M420H022 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1660 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.6735 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
700 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LX121M420H022
This table gives cross-reference parts and alternative options found for 381LX121M420H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX121M420H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ421VSN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 381LX121M420H022 vs EKMQ421VSN121MP30S |
MAL209454121E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 120 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 381LX121M420H022 vs MAL209454121E3 |
420MXG120MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX121M420H022 vs 420MXG120MOOESN22X30 |
420MXG120MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX121M420H022 vs 420MXG120MEFCSN22X30 |
420VXH120MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX121M420H022 vs 420VXH120MEFCSN22X30 |
420MXH120MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX121M420H022 vs 420MXH120MEFCSN22X30 |
EKMQ421LCN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 381LX121M420H022 vs EKMQ421LCN121MP30S |
420VXS120MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX121M420H022 vs 420VXS120MEFCSN22X30 |
LQSW6121MERZ30HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 381LX121M420H022 vs LQSW6121MERZ30HA |
LGNW6121MELZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX121M420H022 vs LGNW6121MELZ30 |