-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7843
|
Newark | Aluminum Electrolytic Capacitor, 10000Uf, 35V, Capacitance:10000Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:0.04Ohm Rohs Compliant: Yes |Cornell Dubilier 381LX103M035J452 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
338-2512-ND
|
DigiKey | CAP ALUM 10000UF 20% 35V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10142 In Stock |
|
$2.3266 / $5.8800 | Buy Now |
DISTI #
598-81LX103M035J452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% RoHS: Compliant | 291 |
|
$2.3500 / $5.3300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10000uF ±20% - 35V - 105°C - Through Hole Snap-In - 45mm x 25mm Dia. RoHS: Compliant |
170 In Stock |
|
$2.2600 / $3.3100 | Buy Now |
DISTI #
51570091
|
Verical | Cap Aluminum Lytic 10000uF 35V 20%( 25 X 45mm) Snap-In 10mm 0.04 Ohm 3200mA 3000h 105°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1941 | Americas - 170 |
|
$3.1330 / $4.3030 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
381LX103M035J452
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$2.3300 / $2.8300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 10000uF ±20% - 35V - 105°C - Through Hole Snap-In - 45mm x 25mm Dia. RoHS: Compliant |
170 In Stock |
|
$2.2600 / $3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LX103M035J452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX103M035J452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7748 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LX103M035J452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX103M035J452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103LEM2545LHN9110 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX103M035J452 vs 2103LEM2545LHN9110 |
LV035M10K0BP4-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 381LX103M035J452 vs LV035M10K0BP4-2545 |
8103LEM2545LH000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 381LX103M035J452 vs 8103LEM2545LH000 |
SLP103M035C4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX103M035J452 vs SLP103M035C4P3 |
ELD109M035AR5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 381LX103M035J452 vs ELD109M035AR5AA |
8103LEM2545LH040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 381LX103M035J452 vs 8103LEM2545LH040 |
2103LEM2545LHN1110 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX103M035J452 vs 2103LEM2545LHN1110 |
2103LEM2545LHN4110 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX103M035J452 vs 2103LEM2545LHN4110 |
PEH534JBF5100M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX103M035J452 vs PEH534JBF5100M2 |
ECEC1VA103CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX103M035J452 vs ECEC1VA103CA |