Part Details for 381LX102M100H022 by Cornell Dubilier Electronics Inc
Overview of 381LX102M100H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX102M100H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4667
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX102M100H022 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
381LX102M100H022-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6791 | Buy Now |
DISTI #
598-381LX102M100H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% tol. RoHS: Compliant | 0 |
|
$1.6000 / $1.6100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 100V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
Part Details for 381LX102M100H022
381LX102M100H022 CAD Models
381LX102M100H022 Part Data Attributes
|
381LX102M100H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX102M100H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 182 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9487 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX102M100H022
This table gives cross-reference parts and alternative options found for 381LX102M100H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX102M100H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102MAM2230LHN7110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX102M100H022 vs 2102MAM2230LHN7110 |
2102MAM2230LHN2110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX102M100H022 vs 2102MAM2230LHN2110 |
8102MAM2230LHN2110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX102M100H022 vs 8102MAM2230LHN2110 |
8102MAM2230LHN9110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX102M100H022 vs 8102MAM2230LHN9110 |
SLP102M100A3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX102M100H022 vs SLP102M100A3P3 |
LGU2A102MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | 381LX102M100H022 vs LGU2A102MERZGA |
100MXC1000MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX102M100H022 vs 100MXC1000MEFCSN22X30 |
1102MAM2230LHN2110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX102M100H022 vs 1102MAM2230LHN2110 |
LSG102M2A--A2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | 381LX102M100H022 vs LSG102M2A--A2230 |
8102MAM2230LHN7110 | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX102M100H022 vs 8102MAM2230LHN7110 |