Part Details for 381LR820M420H012 by Cornell Dubilier Electronics Inc
Overview of 381LR820M420H012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LR820M420H012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4659
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LR820M420H012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
381LR820M420H012-ND
|
DigiKey | CAP ALUM 82UF 20% 420V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8504 | Buy Now |
DISTI #
598-381LR820M420H012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 82uF 420V 20% tol. RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 82uF ±20% - 420V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.7600 / $4.8300 | Buy Now |
DISTI #
381LR820M420H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.8700 | Buy Now |
Part Details for 381LR820M420H012
381LR820M420H012 CAD Models
381LR820M420H012 Part Data Attributes
|
381LR820M420H012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LR820M420H012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2430 mΩ | |
Leakage Current | 0.5567 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LR820M420H012
This table gives cross-reference parts and alternative options found for 381LR820M420H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LR820M420H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKMQ421VSN820MP25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | 381LR820M420H012 vs EKMQ421VSN820MP25S |
EKMM421VNN820MP25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF, | 381LR820M420H012 vs EKMM421VNN820MP25S |
EKMQ421VNN820MP25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF, | 381LR820M420H012 vs EKMQ421VNN820MP25S |
420MXG82MSN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | 381LR820M420H012 vs 420MXG82MSN22X25 |
MAL209454829E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 82 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 381LR820M420H012 vs MAL209454829E3 |
LGUW6820MELZ | Nichicon Corporation | $1.8689 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | 381LR820M420H012 vs LGUW6820MELZ |
LGUW6820MERZHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 82uF, | 381LR820M420H012 vs LGUW6820MERZHA |
420VXS82MEFCSN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | 381LR820M420H012 vs 420VXS82MEFCSN22X25 |
EKMM421VSN820MP25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | 381LR820M420H012 vs EKMM421VSN820MP25S |
420VXG82MEFCSN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | 381LR820M420H012 vs 420VXG82MEFCSN22X25 |