Part Details for 381LQ563M016A452A by Cornell Dubilier Electronics Inc
Overview of 381LQ563M016A452A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LQ563M016A452A
381LQ563M016A452A CAD Models
381LQ563M016A452A Part Data Attributes
|
381LQ563M016A452A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ563M016A452A
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Leakage Current | 2.83972 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ563M016A452A
This table gives cross-reference parts and alternative options found for 381LQ563M016A452A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ563M016A452A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX563M016A452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56000uF | Cornell Dubilier Electronics Inc | 381LQ563M016A452A vs 381LX563M016A452 |
ELG569M016AT5AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 381LQ563M016A452A vs ELG569M016AT5AA |
ESMH160VNN563MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56000uF, | Chemi-Con | 381LQ563M016A452A vs ESMH160VNN563MA45S |
ELG569M016AT5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 381LQ563M016A452A vs ELG569M016AT5AV |
ESMH160VND563MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56000uF, | Chemi-Con | 381LQ563M016A452A vs ESMH160VND563MA45S |
ESMH160VRD563MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56000uF, | Chemi-Con | 381LQ563M016A452A vs ESMH160VRD563MA45S |
NRLRW563M16V35X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LQ563M016A452A vs NRLRW563M16V35X45SF |
16MXC56000MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ563M016A452A vs 16MXC56000MEFCSN35X45 |
NRLPW563M16V35X45LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LQ563M016A452A vs NRLPW563M16V35X45LF |
NRLPW563M16V35X45SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LQ563M016A452A vs NRLPW563M16V35X45SF |