381LQ332M100K042A+D
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF,

Overview of 381LQ332M100K042A+D by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 381LQ332M100K042A+D by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 381LQ332M100K042A+D by Cornell Dubilier Electronics Inc

381LQ332M100K042A+D
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM
ESR
49 mΩ
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
3680 mA
Series
381LQ
Terminal Pitch
10 mm
Want to compare parts?
  1. 381LQ332M100K042A+D
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for 381LQ332M100K042A+D

This table gives cross-reference parts and alternative options found for 381LQ332M100K042A+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ332M100K042A+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
381LQ332M100K042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 381LQ332M100K042A+D vs 381LQ332M100K042
NRLPW332M100V30X40SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp 381LQ332M100K042A+D vs NRLPW332M100V30X40SF
LSG332M2A--A3040S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, Surge Components Inc 381LQ332M100K042A+D vs LSG332M2A--A3040S
100MXG3300MEFCSN30X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN Rubycon Corporation 381LQ332M100K042A+D vs 100MXG3300MEFCSN30X40
381LQ332M100K042A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc 381LQ332M100K042A+D vs 381LQ332M100K042A
ESMH101VNN332MR40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, Chemi-Con 381LQ332M100K042A+D vs ESMH101VNN332MR40S
338LMH100MZDF Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc 381LQ332M100K042A+D vs 338LMH100MZDF
100MXG3300MSN30X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 381LQ332M100K042A+D vs 100MXG3300MSN30X40
LSG332M2A--A3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3300uF, Lelon Electronics Corp 381LQ332M100K042A+D vs LSG332M2A--A3040
100MXG3300MOOESN30X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 381LQ332M100K042A+D vs 100MXG3300MOOESN30X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 381LQ332M100K042A+D by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 381LQ332M100K042A+D by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 381LQ332M100K042A+D would you like to use for your alert(s)?
  • Please alert me when 381LQ332M100K042A+D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 381LQ332M100K042A+D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 381LQ332M100K042A+D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 381LQ332M100K042A+D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 381LQ332M100K042A+D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 381LQ332M100K042A+D by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: