Part Details for 381LQ222M160K052 by Cornell Dubilier Electronics Inc
Overview of 381LQ222M160K052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 381LQ222M160K052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4591
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ222M160K052 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 | Buy Now |
DISTI #
338-3669-ND
|
DigiKey | CAP ALUM 2200UF 20% 160V SNAP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2914 In Stock |
|
$4.0734 / $5.2100 | Buy Now |
DISTI #
598-381LQ222M160K052
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 160V 20% tol. RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200uF ±20% - 160V - 105°C - Through Hole Snap-In - 50mm x 30mm Dia. RoHS: Compliant | 0 |
|
$4.1700 / $11.7400 | Buy Now |
Part Details for 381LQ222M160K052
381LQ222M160K052 CAD Models
381LQ222M160K052 Part Data Attributes
|
381LQ222M160K052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ222M160K052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7799 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |