Part Details for 381LQ221M420H452 by Cornell Dubilier Electronics Inc
Overview of 381LQ221M420H452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LQ221M420H452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4587
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ221M420H452 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 | Buy Now |
DISTI #
2266-381LQ221M420H452-ND
|
DigiKey | CAP ALUM 220UF 20% 420V SNAP TH Min Qty: 10 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$6.9800 / $8.2900 | Buy Now |
DISTI #
338-3667-ND
|
DigiKey | CAP ALUM 220UF 20% 420V SNAP TH Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8875 | Buy Now |
DISTI #
598-381LQ221M420H452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 420V 20% tol. RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 220uF ±20% - 420V - 105°C - Through Hole Snap-In - 45mm x 22mm Dia. RoHS: Compliant |
99 Partner Stock |
|
$4.1600 / $7.0700 | Buy Now |
DISTI #
37113725
|
Verical | Cap Aluminum Lytic 220uF 420V 20% (22 X 45mm) Snap-In 10mm 0.9 Ohm 1050mA 2000h 105°C RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 99 |
|
$6.5500 / $7.7800 | Buy Now |
DISTI #
381LQ221M420H4X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.1000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 220uF ±20% - 420V - 105°C - Through Hole Snap-In - 45mm x 22mm Dia. RoHS: Compliant |
99 Partner Stock |
|
$4.1600 / $7.0700 | Buy Now |
Part Details for 381LQ221M420H452
381LQ221M420H452 CAD Models
381LQ221M420H452 Part Data Attributes
|
381LQ221M420H452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ221M420H452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
Leakage Current | 0.9119 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ221M420H452
This table gives cross-reference parts and alternative options found for 381LQ221M420H452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ221M420H452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
381LR221M420H452 | Cornell Dubilier Electronics Inc | $53.0736 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF | 381LQ221M420H452 vs 381LR221M420H452 |
EKMS421VNN221MP45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | 381LQ221M420H452 vs EKMS421VNN221MP45S |
EKMQ421VSN221MP45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | 381LQ221M420H452 vs EKMQ421VSN221MP45S |
381LQ221M420H452+D | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 381LQ221M420H452 vs 381LQ221M420H452+D |
420VXH220MEFCSN22X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | 381LQ221M420H452 vs 420VXH220MEFCSN22X45 |
NRLPW221M420V22X45LF | NIC Components Corp | Check for Price | CAP,AL2O3,220UF,420VDC,20% -TOL,20% +TOL | 381LQ221M420H452 vs NRLPW221M420V22X45LF |
381LX221M420H452 | Cornell Dubilier Electronics Inc | $53.0736 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF | 381LQ221M420H452 vs 381LX221M420H452 |
LGNW6221MELZ45 | Nichicon Corporation | $4.8862 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | 381LQ221M420H452 vs LGNW6221MELZ45 |
420MXG220MOOESN22X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | 381LQ221M420H452 vs 420MXG220MOOESN22X45 |
EKMQ421LCN221MP45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | 381LQ221M420H452 vs EKMQ421LCN221MP45S |