Part Details for 381LQ152M080J012A by Cornell Dubilier Electronics Inc
Overview of 381LQ152M080J012A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LQ152M080J012A
381LQ152M080J012A CAD Models
381LQ152M080J012A Part Data Attributes
|
381LQ152M080J012A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ152M080J012A
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 141 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1960 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ152M080J012A
This table gives cross-reference parts and alternative options found for 381LQ152M080J012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ152M080J012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2152LHM2525LHN9110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LQ152M080J012A vs 2152LHM2525LHN9110 |
LGU1K152MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 381LQ152M080J012A vs LGU1K152MERAGA |
1152LHM2525LHN3110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LQ152M080J012A vs 1152LHM2525LHN3110 |
1152LHM2525LHN7110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LQ152M080J012A vs 1152LHM2525LHN7110 |
8152LHM2525LTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 381LQ152M080J012A vs 8152LHM2525LTN10 |
8152LHM2525LH070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 381LQ152M080J012A vs 8152LHM2525LH070 |
KP158M1K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | 381LQ152M080J012A vs KP158M1K |
8152LHM2525LH010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 381LQ152M080J012A vs 8152LHM2525LH010 |
LGY1K152MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 381LQ152M080J012A vs LGY1K152MERAGA |
80MXC1500MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ152M080J012A vs 80MXC1500MOOESN25X25 |