There are no models available for this part yet.
Overview of 381LQ122M100H022 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 381LQ122M100H022 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J4103
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 100V, Capacitance:1200µf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:0.207Ohm Rohs Compliant: Yes |Cornell Dubilier 381LQ122M100H022 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now | |
DISTI #
381LQ122M100H022-ND
|
DigiKey | CAP ALUM 1200UF 20% 100V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4322 | Buy Now | |
DISTI #
598-81LQ122M100H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 100V 20% RoHS: Compliant | 0 |
|
$2.3700 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF ±20% - 100V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant | 0 |
|
$2.4300 / $6.8400 | Buy Now |
CAD Models for 381LQ122M100H022 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LQ122M100H022 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
207 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.0392 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
1800 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LQ122M100H022
This table gives cross-reference parts and alternative options found for 381LQ122M100H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ122M100H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC2A122HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LQ122M100H022 vs EETHC2A122HJ |
NRLPW122M100V22X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LQ122M100H022 vs NRLPW122M100V22X30SF |
381LQ122M100H022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 381LQ122M100H022 vs 381LQ122M100H022A+D |
100MXG1200MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ122M100H022 vs 100MXG1200MOOESN22X30 |
381LX122M100H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1200uF | Cornell Dubilier Electronics Inc | 381LQ122M100H022 vs 381LX122M100H022 |
381LQ122M100H022+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 381LQ122M100H022 vs 381LQ122M100H022+D |
381LQ122M100H022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LQ122M100H022 vs 381LQ122M100H022A |
NRLPW122M100V22X30LF | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | 381LQ122M100H022 vs NRLPW122M100V22X30LF |